Part Details for JG25-0.5HPTLX by Jensen Global
Overview of JG25-0.5HPTLX by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG25-0.5HPTLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG25-0.5HPTLX-ND
|
DigiKey | 25G 0.5" HP SERIES PTFE LINED TI Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$62.2500 / $77.6200 | Buy Now |
DISTI #
671WA011
|
Techni-Tool, Inc. | Jensen Global JG25-0.5HPTLX Dispensing Needle Tip, PTFE-Lined, 25GA, 0.5" L, Pink, 50/Box, PTFE Series | 0 |
|
$66.4000 | Buy Now |
DISTI #
671WA011
|
TestEquity LLC | Jensen Global JG25-0.5HPTLX Dispensing Needle Tip, PTFE-Lined, 25GA, 0.5" L, Pink, 50/Box, PTFE Series | 0 |
|
$66.4000 | Buy Now |