Part Details for JG20-1.0HP by Jensen Global
Overview of JG20-1.0HP by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG20-1.0HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG20-1.0HP-ND
|
DigiKey | 20G 1.0" HP SERIES TIP ID .023" Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$300.9400 | Buy Now |
DISTI #
596-069
|
Techni-Tool, Inc. | Jensen Global JG20-1.0HP Dispensing Tip, Needle, 20 Gauge, 1" OAL, Pink, 1000/Bag | 0 |
|
$382.0000 | Buy Now |
DISTI #
596-069
|
TestEquity LLC | Jensen Global JG20-1.0HP Dispensing Tip, Needle, 20 Gauge, 1" OAL, Pink, 1000/Bag | 0 |
|
$382.0000 | Buy Now |