Part Details for JG20-1.0 by Jensen Global
Overview of JG20-1.0 by Jensen Global
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG20-1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG20-1.0-ND
|
DigiKey | 20G 1" IT SER TIP ID .025"1000PC Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$103.6900 | Buy Now |
DISTI #
671SO569
|
TestEquity LLC | Jensen Global JG20-1.0 20 Gauge 1.0" IT Series Dispensing Tip 1000/Bag | 1 |
|
$118.0000 | Buy Now |