Part Details for JG20-0.5T by Jensen Global
Overview of JG20-0.5T by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG20-0.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG20-0.5T-ND
|
DigiKey | 20G 0.5" PTFE TIP ID .034" YELLO Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$494.7400 | Buy Now |
DISTI #
10032875
|
Techni-Tool, Inc. | Jensen Global JG20-0.5T Dispensing Tip, Needle, 20 Gauge, 0.5" L, 0.034" ID, PTFE, Yellow, 1000/Pkg | 0 |
|
$628.0000 | Buy Now |
DISTI #
10032875
|
TestEquity LLC | Jensen Global JG20-0.5T Dispensing Tip, Needle, 20 Gauge, 0.5" L, 0.034" ID, PTFE, Yellow, 1000/Pkg | 0 |
|
$628.0000 | Buy Now |