Part Details for JG14-1.0XPRO by Jensen Global
Overview of JG14-1.0XPRO by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG14-1.0XPRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG14-1.0XPRO-ND
|
DigiKey | 14G 1.0" POLYPROPYLENE TIP ID .0 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0900 | Buy Now |
DISTI #
10143271
|
Techni-Tool, Inc. | Jensen Global JG14-1.0XPRO Dispensing Needle Tip, Polypropylene, 14GA, 1" L, Olive, 50/Box | 0 |
|
$58.4000 | Buy Now |
DISTI #
10143271
|
TestEquity LLC | Jensen Global JG14-1.0XPRO Dispensing Needle Tip, Polypropylene, 14GA, 1" L, Olive, 50/Box | 0 |
|
$58.4000 | Buy Now |