There are no models available for this part yet.
Overview of JG14-1.0HP by Jensen Global
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JG14-1.0HP by Jensen Global
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2045-JG14-1.0HP-ND
|
DigiKey | 14G 1.0" HP SERIES TIP ID .063" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1 In Stock |
|
$300.9400 | Buy Now | |
DISTI #
596-068
|
Techni-Tool, Inc. | Jensen Global JG14-1.0HP Dispensing Needle Tip, Straight, 14GA, 1" L, Olive, 1000/Bag, NT Premium Series | 11 |
|
$382.0000 | Buy Now | |
DISTI #
596-068
|
TestEquity LLC | Jensen Global JG14-1.0HP Dispensing Needle Tip, Straight, 14GA, 1" L, Olive, 1000/Bag, NT Premium Series | 11 |
|
$382.0000 | Buy Now |