Part Details for JFW050C1 by Lineage Power
Overview of JFW050C1 by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JFW050C1
JFW050C1 CAD Models
JFW050C1 Part Data Attributes
|
JFW050C1
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
JFW050C1
Lineage Power
IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P18 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Output Voltage-Max | 30.5 V | |
Output Voltage-Min | 6 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for JFW050C1
This table gives cross-reference parts and alternative options found for JFW050C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JFW050C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICH5048S15N | XP Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | JFW050C1 vs ICH5048S15N |
VI-LCN2-CYH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | JFW050C1 vs VI-LCN2-CYH1-CC |
HBS050ZJ-ANT7S# | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-9 | JFW050C1 vs HBS050ZJ-ANT7S# |
VI-LCN2-MY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | JFW050C1 vs VI-LCN2-MY |
VI-LCN2-IYH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | JFW050C1 vs VI-LCN2-IYH1 |
VI-LC32-IY-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | JFW050C1 vs VI-LC32-IY-CC |
AM50E-4815S-NZ-STD | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 77; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 3.333; Efficiency (%): 93; Max Capacitive load (µF): 2000; Package type: 2x1; Mounting: Din rail; W (in): 1.24; L (in): 2.99; H (in): 1; W (mm): 31.5; L (mm): 76; H (mm): 25.3; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | JFW050C1 vs AM50E-4815S-NZ-STD |
MT050-048-15C-POP | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | JFW050C1 vs MT050-048-15C-POP |
GH50S4815DR | ACON Inc | Check for Price | DC-DC Regulated Power Supply Module, | JFW050C1 vs GH50S4815DR |
VI-LCN2-IY-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | JFW050C1 vs VI-LCN2-IY-CC |