Part Details for JFM38U1B-21M5-4F by Foxconn Interconnect Technology Limited
Overview of JFM38U1B-21M5-4F by Foxconn Interconnect Technology Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9121-M5375-EBZ | Analog Devices | 14 Bit Dual Signal Proc DAC EB | |
LMV821M5 | Texas Instruments | 5MHz, Low Voltage, Low Power, RRO, 5 MHz Op Amps 5-SOT-23 -40 to 85 | |
LMV321M5/NOPB | Texas Instruments | General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 5-SOT-23 -40 to 125 |
Price & Stock for JFM38U1B-21M5-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JFM38U1B-21M5-4F
|
Avnet Americas | 1G RJ45 1G over stacked USB 2.0 - Trays (Alt: JFM38U1B-21M5-4F) RoHS: Not Compliant Min Qty: 770 Package Multiple: 770 Container: Tray | 0 |
|
RFQ |