There are no models available for this part yet.
Overview of JFM-1622-15 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-622NLB | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622NLD | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for JFM-1622-15 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JFM-1622-15
|
TME | Bearing: sleeve bearing, with flange, Øout: 22mm, Øint: 16mm Min Qty: 1 | 100 |
|
$4.1100 / $5.4800 | Buy Now |