JFCW24D15-30
Wall Industries Inc
Description: DC-DC Regulated Power Supply Module,

Overview of JFCW24D15-30 by Wall Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JFCW24D15-30 by Wall Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JFCW24D15-30
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for JFCW24D15-30 by Wall Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JFCW24D15-30 by Wall Industries Inc

JFCW24D15-30
Wall Industries Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALL INDUSTRIES INC
Package Description
PACKAGE-6
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
IT ALSO HAS -15 V OUTPUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XDMA-P6
Length
25.4 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.4 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Width
25.4 mm
Want to compare parts?
  1. JFCW24D15-30
    Wall Industries Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JFCW24D15-30 by Wall Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JFCW24D15-30 by Wall Industries Inc

  • Please alert me when JFCW24D15-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JFCW24D15-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JFCW24D15-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JFCW24D15-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JFCW24D15-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JFCW24D15-30 by Wall Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: