Part Details for JF3P1S45ABC by Winchester Interconnect
Overview of JF3P1S45ABC by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for JF3P1S45ABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 4072 |
|
Buy Now | |
DISTI #
JF3P1S45ABC
|
FDH Electronics | Connector Misc Min Qty: 1 | 6 |
|
$104.3060 / $138.4420 | Buy Now RFQ |
Part Details for JF3P1S45ABC
JF3P1S45ABC CAD Models
JF3P1S45ABC Part Data Attributes
|
JF3P1S45ABC
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
JF3P1S45ABC
Winchester Interconnect
Rack and Panel Connector, 4 Contact(s), Male-Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | DIALLYL ORTHOPHTHALATE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |