Part Details for JF15RP3HF by NKK Switches
Overview of JF15RP3HF by NKK Switches
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JF15RP3HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X0230
|
Newark | Illuminated Ultra-Thin Process Sealed Tactile |Nkk Switches JF15RP3HF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $9.0900 | Buy Now |
DISTI #
JF15RP3HF-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
120 In Stock |
|
$3.1250 / $5.8100 | Buy Now |
DISTI #
633-JF15RP3HF
|
Mouser Electronics | Tactile Switches SPST SPOT SQ GRY/GRN RoHS: Compliant | 0 |
|
$3.1200 / $5.0400 | Order Now |
DISTI #
V79:2366_17786223
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 10 |
|
$2.7090 | Buy Now |
DISTI #
70365753
|
RS | Switch, Sealed, Tactile, SPST, OFF-(ON),Sc, Spot Illum, Gry Act/Grn LED,0.05A,24VDC, PC | NKK Switches JF15RP3HF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4400 / $5.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$3.8100 | Buy Now |
DISTI #
30250445
|
Verical | Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1514 | Americas - 10 |
|
$2.7090 | Buy Now |
DISTI #
JF15RP3HF
|
TTI | Tactile Switches SPST SPOT SQ GRY/GRN Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.1200 / $4.8800 | Buy Now |
DISTI #
JF15RP3HF
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, LED,point, 2N Min Qty: 1 | 0 |
|
$4.5900 / $5.7400 | RFQ |
|
Powell Electronics | ILLUMINATED ULTRA-THIN PROCESS SEALED TA Min Qty: 1 | 14 |
|
$4.8000 / $7,950.0000 | Buy Now |
Part Details for JF15RP3HF
JF15RP3HF CAD Models
JF15RP3HF Part Data Attributes:
|
JF15RP3HF
NKK Switches
Buy Now
|
Compare Parts:
JF15RP3HF
NKK Switches
|
Samacsys Manufacturer | NKK Switches |