Part Details for JF01PC by NKK Switches
Overview of JF01PC by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for JF01PC
JF01PC CAD Models
JF01PC Part Data Attributes
|
JF01PC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
JF01PC
NKK Switches
Indicator; Type: LED; Lamp Color: Red; Voltage Rating: 1.8V; Current: 30mA; Lens Style Size: Square with Flat Top, 13.00mm; ratings: Vf (Typ), If (Max); Rating: 0.03
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | KEYPAD SWITCH |