Part Details for JETNET 5010G-W V2.4 by Korenix-USA
Overview of JETNET 5010G-W V2.4 by Korenix-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
498-5010-G63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row VHDM, 10 positions, right, G-Key, 4.25mm (0.167in), Header. | |
467-5010-G63 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, G-Key, 4.25mm (0.167in), Header. | |
467-5010-G64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, right, G-Key, 5.15mm (0.202in), Header. |
Price & Stock for JETNET 5010G-W V2.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5183
|
Newark | [Jetnet 5010G-W]Industrial 10-Port Gigabit Managed Ethernet Switch -4070 |Korenix JETNET 5010G-W V2.4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$783.1500 / $898.7800 | Buy Now |