Part Details for JEC0288F by IDEA Inc
Overview of JEC0288F by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JEC0288F
JEC0288F CAD Models
JEC0288F Part Data Attributes
|
JEC0288F
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
JEC0288F
IDEA Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.4 mm | |
Peak Wavelength | 632 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 150 deg |