Part Details for JEC0288 by IDEA Inc
Overview of JEC0288 by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JEC0288
JEC0288 CAD Models
JEC0288 Part Data Attributes
|
JEC0288
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
JEC0288
IDEA Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.4 mm | |
Peak Wavelength | 639 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 150 deg |