Part Details for JE9015A by NEC Electronics America Inc
Overview of JE9015A by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JE9015A
JE9015A CAD Models
JE9015A Part Data Attributes
|
JE9015A
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
JE9015A
NEC Electronics America Inc
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 7 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz | |
VCEsat-Max | 0.7 V |
Alternate Parts for JE9015A
This table gives cross-reference parts and alternative options found for JE9015A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JE9015A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PN929 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | JE9015A vs PN929 |
JC500 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | JE9015A vs JC500 |
JC558A-AMMO | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | JE9015A vs JC558A-AMMO |
ZTX450-AP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | JE9015A vs ZTX450-AP |
TN3440A-J18Z | Texas Instruments | Check for Price | 100mA, 250V, NPN, Si, SMALL SIGNAL TRANSISTOR | JE9015A vs TN3440A-J18Z |
FXT455STOA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | JE9015A vs FXT455STOA |
BC368,126 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | JE9015A vs BC368,126 |
NTE294 | NTE Electronics Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | JE9015A vs NTE294 |
BC546BRLRB | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | JE9015A vs BC546BRLRB |
PN2907A/D29Z | Texas Instruments | Check for Price | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | JE9015A vs PN2907A/D29Z |