Part Details for JE2835BWT-N-B40GA0000-N0000001 by Cree, Inc.
Results Overview of JE2835BWT-N-B40GA0000-N0000001 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JE2835BWT-N-B40GA0000-N0000001 Information
JE2835BWT-N-B40GA0000-N0000001 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for JE2835BWT-N-B40GA0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2138-JE2835BWT-N-B40GA0000-N0000001TR-ND
|
DigiKey | LED J NEUTRAL WHT 4000K 1411 Min Qty: 80000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
JE2835BWT-N-B40GA0000-N0000001
|
Avnet Americas | LED Chip Neutral White 4000K 2-Pin Surface Mount T/R - Tape and Reel (Alt: JE2835BWT-N-B40GA0000-N00... more RoHS: Not Compliant Min Qty: 300000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 | Buy Now |
DISTI #
941-JE2835BWTNB40GAN
|
Mouser Electronics | White LEDs White 4000 K 70-CRI, 2835 Size, N Class RoHS: Compliant | 0 |
|
$0.0360 | Order Now |
DISTI #
JE2835BWT-N-B40GA0000-N0000001-5GBH9-AE
|
Maritex | LED JE2835BWT-N-B40GA0000-N0000001, JE2835BWT-0-5GB-H90-AE-B-0L, N class, neutral white 4000K (on... more Min Qty: 1 Package Multiple: 1 | 398 |
|
$0.0600 / $0.1190 | Buy Now |
Part Details for JE2835BWT-N-B40GA0000-N0000001
JE2835BWT-N-B40GA0000-N0000001 CAD Models
JE2835BWT-N-B40GA0000-N0000001 Part Data Attributes
|
JE2835BWT-N-B40GA0000-N0000001
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JE2835BWT-N-B40GA0000-N0000001
Cree, Inc.
Visible LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2020-01-21 | |
Optoelectronic Device Type | SINGLE COLOR LED |