Part Details for JE-103DM by Good Sky Electric Co Ltd
Overview of JE-103DM by Good Sky Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JE-103DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Relay SPST 8A 3V 45R | 12 |
|
RFQ |
Part Details for JE-103DM
JE-103DM CAD Models
JE-103DM Part Data Attributes:
|
JE-103DM
Good Sky Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JE-103DM
Good Sky Electric Co Ltd
Electromechanical Relay, SPST, Latched, 4.5VDC (Coil), 8A (Contact), 30VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOOD SKY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Release Voltage(DC) | 0.15 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@440VAC | |
Contact (AC) Max Rating R Load | 8A@440VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 240W@30VDC | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20mm x 10mm x 10.5mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 6 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |