Part Details for JDV2S13S by Toshiba America Electronic Components
Results Overview of JDV2S13S by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JDV2S13S Information
JDV2S13S by Toshiba America Electronic Components is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for JDV2S13S
JDV2S13S CAD Models
JDV2S13S Part Data Attributes
|
JDV2S13S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JDV2S13S
Toshiba America Electronic Components
DIODE UHF BAND, 10 V, SILICON, VARIABLE CAPACITANCE DIODE, 1-1K1A, 2 PIN, Variable Capacitance Diode
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | SESC, 1-1K1A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Cap Tolerance | 8.06% | |
Diode Capacitance Ratio-Min | 2.7 | |
Diode Capacitance-Nom | 6.2 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |