Part Details for JDV2S05E by Toshiba America Electronic Components
Overview of JDV2S05E by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JDV2S05E
JDV2S05E CAD Models
JDV2S05E Part Data Attributes
|
JDV2S05E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JDV2S05E
Toshiba America Electronic Components
DIODE UHF BAND, 4.2 pF, SILICON, VARIABLE CAPACITANCE DIODE, 1-1G1A, 2 PIN, Variable Capacitance Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOD | |
Package Description | 1-1G1A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Cap Tolerance | 8.33% | |
Diode Capacitance Ratio-Min | 1.7 | |
Diode Capacitance-Nom | 4.2 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |