Part Details for JDUNLJTN-14.318MHZ by Microsemi Corporation
Overview of JDUNLJTN-14.318MHZ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JDUNLJTN-14.318MHZ
JDUNLJTN-14.318MHZ CAD Models
JDUNLJTN-14.318MHZ Part Data Attributes
|
JDUNLJTN-14.318MHZ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JDUNLJTN-14.318MHZ
Microsemi Corporation
CMOS Output Clock Oscillator, 1.024MHz Min, 155.52MHz Max, 14.318MHz Nom, HERMETICALLY SEALED, CERAMIC, SO-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETICALLY SEALED, CERAMIC, SO-6 | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | ||
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 155.52 MHz | |
Operating Frequency-Min | 1.024 MHz | |
Operating Frequency-Nom | 14.318 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP6,.35 | |
Physical Dimension | 13.97mm x 8.89mm x 3.47mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |