There are no models available for this part yet.
Overview of JDC-840-011-F000 by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD62MF0-005 | Amphenol Cables on Demand | Amphenol CS-DSDHD62MF0-005 62-Pin (HD62) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft | |
CS-DSDHD26MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-002.5 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 2.5ft |
Price & Stock for JDC-840-011-F000 by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73508108
|
RS | Junction Block Set8 PRT 4 WR FIELD WIREABLE JBOX | Mencom JDC-840-011-F000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$102.1000 / $116.0200 | RFQ | |
Onlinecomponents.com | JDC Junction Blocks - 4 Pin - 8 Port - No Led - Field Wireable Home Run Connector RoHS: Compliant | 23 Factory Stock |
|
$83.2900 / $104.7900 | Buy Now | ||
Master Electronics | JDC Junction Blocks - 4 Pin - 8 Port - No Led - Field Wireable Home Run Connector RoHS: Compliant | 23 Factory Stock |
|
$83.2900 / $104.7900 | Buy Now |