Part Details for JD63B350PAFAF by Siemens
Overview of JD63B350PAFAF by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD63B350PAFAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-JD63B350PAFAF-ND
|
DigiKey | BRKR JD6 3P 600V 350A LEL 2AUX Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$8,281.8700 | Buy Now |
DISTI #
982-JD63B350PAFAF
|
Mouser Electronics | Circuit Breakers BRKR JD6 3P 600V 350A LEL 2AUX | 0 |
|
$8,281.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,093.3400 / $8,341.7100 | Buy Now |