Part Details for JD54F533BSA by Teledyne e2v
Overview of JD54F533BSA by Teledyne e2v
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD54F533BSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JD54F533BSA
|
Avnet Americas | LATCH, D-TYPE, 8-BIT, WITH 3-STATE OUTPU - Rail/Tube (Alt: JD54F533BSA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
JD54F533BSA
|
Avnet Americas | LATCH, D-TYPE, 8-BIT, WITH 3-STATE OUTPU - Rail/Tube (Alt: JD54F533BSA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | LATCH, D-TYPE, 8-BIT, WITH 3-STATE OUTPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for JD54F533BSA
JD54F533BSA CAD Models
JD54F533BSA Part Data Attributes
|
JD54F533BSA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
JD54F533BSA
Teledyne e2v
FF/Latch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.716 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 61 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |