Part Details for JD54F283BEA by Teledyne e2v
Overview of JD54F283BEA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for JD54F283BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JD54F283BEA
|
Avnet Americas | ADDER, 4-BIT FULL - Rail/Tube (Alt: JD54F283BEA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
JD54F283BEA
|
Avnet Americas | ADDER, 4-BIT FULL - Rail/Tube (Alt: JD54F283BEA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JD54F283BEA
JD54F283BEA CAD Models
JD54F283BEA Part Data Attributes
|
JD54F283BEA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
JD54F283BEA
Teledyne e2v
Logic Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |