Part Details for JD54F193BEA by Teledyne e2v
Overview of JD54F193BEA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for JD54F193BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JD54F193BEA
|
Avnet Americas | BINARY COUNTER, 4-BIT SYNCHRONOUS UP/DOW - Rail/Tube (Alt: JD54F193BEA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
JD54F193BEA
|
Avnet Americas | BINARY COUNTER, 4-BIT SYNCHRONOUS UP/DOW - Rail/Tube (Alt: JD54F193BEA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JD54F193BEA
JD54F193BEA CAD Models
JD54F193BEA Part Data Attributes
|
JD54F193BEA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
JD54F193BEA
Teledyne e2v
Counter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 75 MHz |