Part Details for JD54F138BFA by Teledyne e2v
Overview of JD54F138BFA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD54F138BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JD54F138BFA
|
Avnet Americas | DECODER, 3-TO-8-LINE - Rail/Tube (Alt: JD54F138BFA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JD54F138BFA
JD54F138BFA CAD Models
JD54F138BFA Part Data Attributes
|
JD54F138BFA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
JD54F138BFA
Teledyne e2v
Decoder/Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.02 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.26 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 20 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for JD54F138BFA
This table gives cross-reference parts and alternative options found for JD54F138BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JD54F138BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33701SFX | IC F/FAST SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | NXP Semiconductors | JD54F138BFA vs M38510/33701SFX |
M38510/33701BFX | Decimal Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | JD54F138BFA vs M38510/33701BFX |
M38510/33701SFA | IC F/FAST SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | NXP Semiconductors | JD54F138BFA vs M38510/33701SFA |
54F138/BFA | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDFP16 | YAGEO Corporation | JD54F138BFA vs 54F138/BFA |
JM38510/33701BFA | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDFP16 | National Semiconductor Corporation | JD54F138BFA vs JM38510/33701BFA |
JM38510/33701BFA | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | JD54F138BFA vs JM38510/33701BFA |
5962-9758201QFX | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | JD54F138BFA vs 5962-9758201QFX |
54F138/BFA | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | JD54F138BFA vs 54F138/BFA |
M38510/33701SFX | F/FAST SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | JD54F138BFA vs M38510/33701SFX |
5962-9758201QFX | Decoder/Driver, F/FAST Series, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | JD54F138BFA vs 5962-9758201QFX |