Part Details for JD26/41-98R by Ruland Manufacturing Co Inc
Overview of JD26/41-98R by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD26/41-98R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-JD26/41-98R-ND
|
DigiKey | 41MM 98 SHORE A JAW CPLNG SPIDER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
483 In Stock |
|
$28.2500 | Buy Now |
DISTI #
72177078
|
RS | Jaw Coupling Spider, OD 1.625" (41.3mm),Polyurethane 98 Shore A RED | Ruland Manufacturing JD26/41-98R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$21.3800 | Buy Now |