Part Details for JD12/19-85B by Ruland Manufacturing Co Inc
Overview of JD12/19-85B by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD12/19-85B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-JD12/19-85B-ND
|
DigiKey | 19MM 85 SHORE A JAW CPLNG SPIDER Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
56 In Stock |
|
$22.4700 | Buy Now |
DISTI #
72177069
|
RS | Jaw Coupling Spider, OD 0.750" (19.1mm),Polyurethane 85 Shore A BLUE | Ruland Manufacturing JD12/19-85B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4800 | RFQ |