Part Details for JD-75-2-7 by Kilo International
Overview of JD-75-2-7 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD-75-2-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-1014-ND
|
DigiKey | KNOB KNURLED 0.236" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26 In Stock |
|
$8.1588 / $13.1100 | Buy Now |
DISTI #
70406595
|
RS | alum knob, .75 dia, .625 tall, black gloss, 6mm shaft hole | Kilo International JD-75-2-7 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8400 / $9.6100 | RFQ |