Part Details for JD-75-2-6 by Kilo International
Overview of JD-75-2-6 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JD-75-2-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-1034-ND
|
DigiKey | KNOB KNURLED 0.125" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
281 In Stock |
|
$9.3674 / $12.9800 | Buy Now |
DISTI #
70126030
|
RS | Knob, 0.125 in., 0.750 in., 0.590, 0.625 in., Black Gloss | Kilo International JD-75-2-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 105 |
|
$3.7500 | Buy Now |