Part Details for JCY-37S-1A2C90 by JST Manufacturing
Overview of JCY-37S-1A2C90 by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JCY-37S-1A2C90
JCY-37S-1A2C90 CAD Models
JCY-37S-1A2C90 Part Data Attributes
|
JCY-37S-1A2C90
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JCY-37S-1A2C90
JST Manufacturing
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PANEL MOUNT, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for JCY-37S-1A2C90
This table gives cross-reference parts and alternative options found for JCY-37S-1A2C90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCY-37S-1A2C90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-E37-202-001 | D Type Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Lug Terminal, Locking, Plug | EDAC Inc | JCY-37S-1A2C90 vs 172-E37-202-001 |
L177SDC37SVFM | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A2C90 vs L177SDC37SVFM |
L77SDC37SA4CH3R | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A2C90 vs L77SDC37SA4CH3R |
L77SDCG37SOL2C309 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A2C90 vs L77SDCG37SOL2C309 |
M24308/23-28 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | JCY-37S-1A2C90 vs M24308/23-28 |
L77DFCF37S | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A2C90 vs L77DFCF37S |
JCY-37S-1A2A | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | JCY-37S-1A2C90 vs JCY-37S-1A2A |
L77TSCH37SOL2RM8C309 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A2C90 vs L77TSCH37SOL2RM8C309 |
L177TSCG37SOL2RM8 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A2C90 vs L177TSCG37SOL2RM8 |
L177SDC37SA4CH3R | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | JCY-37S-1A2C90 vs L177SDC37SA4CH3R |