Part Details for JCX-65E by Eaton Corporation
Overview of JCX-65E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JCX-65E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCX-65E
|
Avnet Americas | Fuse 65A 2750V 2-Pin Clip Holder - Bulk (Alt: JCX-65E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,629.8590 / $1,922.2303 | Buy Now |
DISTI #
504-JCX-65E
|
Mouser Electronics | Specialty Fuses JCX-65E RoHS: Not Compliant | 0 |
|
$1,888.8000 | Order Now |
Part Details for JCX-65E
JCX-65E CAD Models
JCX-65E Part Data Attributes
|
JCX-65E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JCX-65E
Eaton Corporation
Electric Fuse, 65A, 2400VAC, 2400VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 276.35 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 65 A | |
Rated Voltage(AC) | 2400 V | |
Rated Voltage(DC) | 2400 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |