Part Details for JCX-125E by Eaton Corporation
Overview of JCX-125E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-125EC | Coilcraft Inc | Current Sense Transformer | |
CST4835-125EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-125E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for JCX-125E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCX-125E
|
Avnet Americas | Fuse 125A 2750V 2-Pin Clip Holder - Bulk (Alt: JCX-125E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,205.2993 / $4,727.1800 | Buy Now |
DISTI #
504-JCX-125E
|
Mouser Electronics | Specialty Fuses JCX-125E RoHS: Not Compliant | 0 |
|
$4,645.5300 | Order Now |
Part Details for JCX-125E
JCX-125E CAD Models
JCX-125E Part Data Attributes
|
JCX-125E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JCX-125E
Eaton Corporation
Electric Fuse, 125A, 2400VAC, 2400VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 276.35 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 2400 V | |
Rated Voltage(DC) | 2400 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |