Part Details for JCW-2E by Eaton Bussmann
Overview of JCW-2E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCW-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3969
|
Newark | Buss High Voltage Fuse E Rated |Eaton Bussmann JCW-2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$623.6100 / $759.5300 | Buy Now |
DISTI #
JCW-2E-ND
|
DigiKey | FUSE CARTRIDGE 2A 5.5KVAC Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$750.6400 | Buy Now |
DISTI #
71445769
|
RS | Fuse E-Rated High Voltage Holder Mount Clip Term 2.4 kVAC 4.8 kVAC 2A | Bussmann by Eaton JCW-2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$682.3300 / $758.1500 | RFQ |
DISTI #
000000000001604845
|
Sager | Specialty Fuses 2750/5500V 2A Min Qty: 1 | 0 |
|
$499.6900 / $533.0000 | Buy Now |
Part Details for JCW-2E
JCW-2E CAD Models
JCW-2E Part Data Attributes
|
JCW-2E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCW-2E
Eaton Bussmann
ELECTRIC FUSE, 2A, 4800VAC, 40000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 185.7 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 40000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 4800 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JCW-2E
This table gives cross-reference parts and alternative options found for JCW-2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCW-2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JCW-2E | Cooper Industries | Check for Price | Electric Fuse, 2A, 5500VAC, 5500VDC, 40000A (IR), Inline/holder | JCW-2E vs JCW-2E |