JCUNLJTNAT2.048MHZ
Description: CMOS Output Clock Oscillator, 2.048MHz Nom,

Overview of JCUNLJTNAT2.048MHZ by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JCUNLJTNAT2.048MHZ by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JCUNLJTNAT2.048MHZ by Microsemi Corporation

JCUNLJTNAT2.048MHZ
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
Control Voltage-Max
4.5 V
Control Voltage-Min
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
80 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
2.048 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS/TTL
Physical Dimension
13.97mm x 8.89mm x 4.49mm
Rise Time-Max
5 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. JCUNLJTNAT2.048MHZ
    Microsemi Corporation
    CMOS Output Clock Oscillator, 2.048MHz Nom,
    VS

Related Parts for JCUNLJTNAT2.048MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JCUNLJTNAT2.048MHZ by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JCUNLJTNAT2.048MHZ by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JCUNLJTNAT2.048MHZ would you like to use for your alert(s)?
  • Please alert me when JCUNLJTNAT2.048MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JCUNLJTNAT2.048MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JCUNLJTNAT2.048MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JCUNLJTNAT2.048MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JCUNLJTNAT2.048MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JCUNLJTNAT2.048MHZ by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: