Part Details for JCU-15E by Eaton Corporation
Overview of JCU-15E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for JCU-15E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCU-15E
|
Avnet Americas | Fuse Miniature 15A 5500V 2-Pin Cartridge Holder - Bulk (Alt: JCU-15E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-JCU-15E
|
Mouser Electronics | Specialty Fuses JCU-15E RoHS: Not Compliant | 0 |
|
$1,447.1000 / $1,558.4000 | Order Now |
Part Details for JCU-15E
JCU-15E CAD Models
JCU-15E Part Data Attributes
|
JCU-15E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JCU-15E
Eaton Corporation
Electric Fuse, 15A, 5500VAC, 5500VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 327 mm | |
Body Length or Diameter | 53.34 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 5500 V | |
Rated Voltage(DC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |