Part Details for JCS4N65RC-DPAK by Jilin Sino-Microelectronics Co Ltd
Overview of JCS4N65RC-DPAK by Jilin Sino-Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK6R9P08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 62 A, 0.0069 Ohm@10V, DPAK | |
TK5R1P08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 84 A, 0.0051 Ohm@10V, DPAK |
Price & Stock for JCS4N65RC-DPAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 650V 4A 122W 2.6@10V,2A 4V@250uA 1 N-Channel DPAK MOSFETs ROHS | 1736 |
|
$0.1482 / $0.2069 | Buy Now |