Part Details for JCR-A-6R by Eaton Corporation
Overview of JCR-A-6R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCR-A-6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCR-A-6R
|
Avnet Americas | Fuse 170A 2400V 2-Pin Cartridge Holder - Bulk (Alt: JCR-A-6R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-JCR-A-6R
|
Mouser Electronics | Specialty Fuses 8300V 170A RoHS: Not Compliant | 0 |
|
$3,514.2600 | Order Now |
Part Details for JCR-A-6R
JCR-A-6R CAD Models
JCR-A-6R Part Data Attributes
|
JCR-A-6R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JCR-A-6R
Eaton Corporation
Electric Fuse, 170A, 8300VAC, 7200VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 402.59 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 170 A | |
Rated Voltage(AC) | 8300 V | |
Rated Voltage(DC) | 7200 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JCR-A-6R
This table gives cross-reference parts and alternative options found for JCR-A-6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCR-A-6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JCR-A-6R | MEDIUM BLOW ELECTRIC FUSE, 6A, 7200VAC, 50000A (IR), INLINE/HOLDER | Eaton Bussmann | JCR-A-6R vs JCR-A-6R |