Part Details for JCR-A-4R by Eaton Bussmann
Overview of JCR-A-4R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for JCR-A-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K5377
|
Newark | Uss High Voltage Fuse |Eaton Bussmann JCR-A-4R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,976.3200 / $2,275.3700 | Buy Now |
DISTI #
JCR-A-4R-ND
|
DigiKey | FUSE CARTRIDGE 130A 7.2KVAC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,706.5200 | Buy Now |
DISTI #
000000000001604803
|
Sager | Specialty Fuses 8300V 130A Min Qty: 1 | 0 |
|
$1,706.5300 | Buy Now |
Part Details for JCR-A-4R
JCR-A-4R CAD Models
JCR-A-4R Part Data Attributes
|
JCR-A-4R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCR-A-4R
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 4A, 7200VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 402.59 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 7200 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |