Part Details for JCPS-8-10+ by Mini-Circuits
Results Overview of JCPS-8-10+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCPS-8-10+ Information
JCPS-8-10+ by Mini-Circuits is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for JCPS-8-10+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-JCPS-8-10+CT-ND
|
DigiKey | RF PWR DVDR 5MHZ-1GHZ 14SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
242 In Stock |
|
$47.6643 / $60.6400 | Buy Now |
DISTI #
139-JCPS-8-10
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 112 |
|
$43.8500 / $60.6400 | Buy Now |
|
Quest Components | 5 MHZ - 1000 MHZ RF/MICROWAVE COMBINER, 3 DB INSERTION LOSS | 4 |
|
$57.0000 / $60.0000 | Buy Now |
Part Details for JCPS-8-10+
JCPS-8-10+ CAD Models
JCPS-8-10+ Part Data Attributes
|
JCPS-8-10+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JCPS-8-10+
Mini-Circuits
Combiner, 5MHz Min, 1000MHz Max, 3dB Insertion Loss-Max, ROHS COMPLIANT, METAL, CASE BG291, 14 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, METAL, CASE BG291, 14 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
VSWR-Max | 1.25 |
Alternate Parts for JCPS-8-10+
This table gives cross-reference parts and alternative options found for JCPS-8-10+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCPS-8-10+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JCPS-8-10 | Mini-Circuits | Check for Price | Combiner, 5MHz Min, 1000MHz Max, 3dB Insertion Loss-Max, METAL, CASE BG291, 14 PIN | JCPS-8-10+ vs JCPS-8-10 |
JCPS-8-10+ Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the JCPS-8-10+ is -40°C to +85°C.
-
Yes, the JCPS-8-10+ is designed to operate in humid environments, but it's recommended to follow proper storage and handling procedures to prevent moisture damage.
-
For optimal performance, it's recommended to follow a good PCB layout practice, such as using a solid ground plane, minimizing signal trace lengths, and using decoupling capacitors. A detailed application note is available from Mini-Circuits for specific guidance.
-
The JCPS-8-10+ requires a bias voltage of +5V to +12V, and a bias current of 100mA to 200mA. Ensure the bias voltage is stable and regulated, and the bias current is within the recommended range for optimal performance.
-
The JCPS-8-10+ is designed for 50Ω input and output impedance matching. Ensure the input and output impedance of the surrounding circuitry is matched to 50Ω for optimal performance.