Part Details for JCOS-1100LN+ by Mini-Circuits
Overview of JCOS-1100LN+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for JCOS-1100LN+
JCOS-1100LN+ CAD Models
JCOS-1100LN+ Part Data Attributes:
|
JCOS-1100LN+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JCOS-1100LN+
Mini-Circuits
Voltage Controlled Oscillator, 1079MHz Min, 1114MHz Max, CASE BG419, 14 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | ||
JESD-609 Code | e3 | |
Modulation Sensitivity | 4.5 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1114 MHz | |
Operating Frequency-Min | 1079 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8.5 dBm | |
Phase Noise | -88 dBc/Hz | |
Physical Dimension | 22.1mm x 20.32mm x 10.16mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |