Part Details for JCM3024S3V3 by XP Power
Overview of JCM3024S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JCM3024S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2706
|
Newark | Dc-Dc Converter, 3.3V, 7A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:7A, Output Voltage - Output 2:-, Width:25.4Mm Rohs Compliant: Yes |Xp Power JCM3024S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9600 / $41.3600 | Buy Now |
DISTI #
1470-3707-ND
|
DigiKey | DC DC CONVERTER 3.3V 30W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.3600 | Buy Now |
DISTI #
209-JCM3024S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter Isolated 3.3V 23.1W RoHS: Compliant | 18 |
|
$36.9600 / $44.0000 | Buy Now |
DISTI #
71928946
|
RS | DC-DC Converter, Thru Hole, DIP, 30W, 3.3V@7A, 18-36V In, JCM30 Series | XP Power JCM3024S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9600 / $41.3600 | RFQ |
DISTI #
JCM3024S3V3
|
TME | Converter: DC/DC, 30W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 7A, 1"x1", THT Min Qty: 1 | 0 |
|
$41.7200 / $46.1900 | RFQ |
Part Details for JCM3024S3V3
JCM3024S3V3 CAD Models
JCM3024S3V3 Part Data Attributes
|
JCM3024S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCM3024S3V3
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Screening Level | UL 62328-1 | |
Seated Height-Max | 11.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 23.1 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |