There are no models available for this part yet.
Overview of JCM3012D15 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JCM3012D15 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC6816
|
Newark | Dc-Dc Converter, 2 O/P, 30W, No. Of Outputs:2 Output, Output Power Max:30W, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-15V, Output Current - Output 2:1A, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power JCM3012D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1200 / $38.2700 | Buy Now | |
DISTI #
01AC2696
|
Newark | Dc-Dc Converter, 2 O/P, 30W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-15V, Width:25.4Mm Rohs Compliant: Yes |Xp Power JCM3012D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8800 / $42.3900 | Buy Now | |
DISTI #
1470-3706-ND
|
DigiKey | DC DC CONVERTER +/-15V 30W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
320 In Stock |
|
$37.8803 / $45.1000 | Buy Now | |
DISTI #
209-JCM3012D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter Isolated +/-15V 30W RoHS: Compliant | 18 |
|
$37.8800 / $45.1000 | Buy Now | |
DISTI #
71928926
|
RS | DC-DC Converter, Thru Hole, DIP, 30W, 15V@1A, 1A, 9-18V In, JCM30 Series | XP Power JCM3012D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8800 / $42.3900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
53 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
JCM3012D15
|
TME | Converter: DC/DC, 30W, Uin: 9÷18V, Uout: 15VDC, Uout2: -15VDC, 1"x1" Min Qty: 1 | 27 |
|
$40.9200 / $54.1600 | Buy Now | |
DISTI #
C1S815100164071
|
Chip1Stop | DC to DC Converter Modules | 53 |
|
$66.1000 / $80.4000 | Buy Now |
CAD Models for JCM3012D15 by XP Power
Part Data Attributes for JCM3012D15 by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Additional Feature
|
-15V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-XDMA-P6
|
Length
|
25.4 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
15.15 V
|
Output Voltage-Min
|
14.85 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER LOAD; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.0265125 Vrms
|
Screening Level
|
UL 62328-1
|
Seated Height-Max
|
11.4 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
NO
|
Width
|
25.4 mm
|
Related Parts for JCM3012D15
-
JCE0312S24Power Supply Modules
-
LPC1857JBD208EMicrocontrollers
-
ACS712ELCTR-05B-TOther Analog ICs
-
DF11-12DP-2DSA(24)Headers and Edge Type Connectors
-
LM1117IMPX-5.0Linear Regulator ICs
-
1.5SMC7.5ATransient Suppressors
-
AD5660BRJZ-3500RL7Digital to Analog Converters
-
RN731ETTP7061D25Fixed Resistors
-
D2F-L-A1Snap Acting/Limit Switches