Part Details for JCL100B 5K 0.5% by NIDEC Components
Overview of JCL100B 5K 0.5% by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCL100B 5K 0.5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JCL100B5K0.5%-ND
|
DigiKey | POT 5K OHM 1.5W PLASTIC LINEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.9100 | Buy Now |
DISTI #
71926166
|
RS | Potentiometer, 100mm trvl, Sensing cndctve plastc rectlinear, .5% lnearty | Nidec Components JCL100B 5K 0.5% RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$183.4600 / $206.1400 | RFQ |