Part Details for JCL-A-9R by Eaton Bussmann
Overview of JCL-A-9R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for JCL-A-9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3920
|
Newark | Buss High Voltage Fuse R Rated |Eaton Bussmann JCL-A-9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,401.8600 / $3,841.5600 | Buy Now |
DISTI #
JCL-A-9R-ND
|
DigiKey | FUSE CARTRIDGE 200A 4.8KVAC Min Qty: 1 Lead time: 19 Weeks Container: - | Temporarily Out of Stock |
|
$3,712.7900 | Buy Now |
DISTI #
71445451
|
RS | Fuse R-Rated High Voltage Cartridge Termination 5.08 kVAC 200A | Bussmann by Eaton JCL-A-9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,562.4200 / $3,749.9200 | RFQ |
DISTI #
000000000001604774
|
Sager | Specialty Fuses 5080V 200A | 0 |
|
Buy Now |
Part Details for JCL-A-9R
JCL-A-9R CAD Models
JCL-A-9R Part Data Attributes
|
JCL-A-9R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JCL-A-9R
Eaton Bussmann
ELECTRIC FUSE, 200A, 4800VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 400.304 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 4800 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |