Part Details for JCK1512D03 by XP Power
Overview of JCK1512D03 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCK1512D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2838
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 3.3V, -3.3V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.5A, Isolation Voltage:1.6Kvrohs Compliant: Yes |Xp Power JCK1512D03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6400 / $32.0500 | Buy Now |
DISTI #
JCK1512D03-ND
|
DigiKey | DC DC CONVERTER +/-3.3V 15W Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.6401 / $34.1000 | Buy Now |
DISTI #
209-JCK1512D03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 15W DUAL O/P, 2x1" RoHS: Compliant | 0 |
|
$28.6400 / $34.1000 | Order Now |
DISTI #
70810063
|
RS | DC-DC Converter, +/-3.3V 15W | XP Power JCK1512D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6400 / $32.0500 | RFQ |
DISTI #
JCK1512D03
|
TME | Converter: DC/DC, 15W, Uin: 9÷18V, Uout: 3.3VDC, Uout2: -3.3VDC, THT Min Qty: 1 | 0 |
|
$32.0500 / $43.4900 | RFQ |
DISTI #
1738223
|
Farnell | CONVERTER, DC/DC 15W, +/-3.3V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$29.0464 / $30.8977 | Buy Now |
Part Details for JCK1512D03
JCK1512D03 CAD Models
JCK1512D03 Part Data Attributes:
|
JCK1512D03
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCK1512D03
XP Power
DC/DC CONVERTER +/-3.3V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-22 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | -3.3V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UKCA | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER LOAD | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.025 s | |
Width | 25.4 mm |