-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 25.25W, Hybrid, METAL, DIP-24/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCJ1024S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P1209
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 10 W, 5 V, 2 A Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$25.8100 / $30.7300 | Buy Now |
DISTI #
1470-1984-5-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1305 In Stock |
|
$24.9501 / $29.7000 | Buy Now |
DISTI #
209-JCJ1024S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 10WATT, SINGLE OUTPUT RoHS: Compliant | 30 |
|
$24.9500 / $29.7000 | Buy Now |
DISTI #
70810051
|
RS | DC-DC Converter, 10WATT, Single Output | XP Power JCJ1024S05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2900 / $27.9600 | RFQ |
DISTI #
JCJ1024S05
|
TME | Converter: DC/DC, 10W, Uin: 18÷36VDC, Uout: 5VDC, Iout: 2000mA, THT Min Qty: 1 | 40 |
|
$24.7500 / $32.7600 | Buy Now |
DISTI #
JCJ1024S05
|
Avnet Abacus | DCDC 10WATT SINGLE OUTPUT (Alt: JCJ1024S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 50 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JCJ1024S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCJ1024S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 25.25W, Hybrid, METAL, DIP-24/8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25.25 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |