Part Details for JCJ0848D15 by XP Power
Overview of JCJ0848D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JCJ0848D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8710
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 8W, 15V, -15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:8W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:265Ma Rohs Compliant: Yes |Xp Power JCJ0848D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1000 / $25.8500 | Buy Now |
DISTI #
JCJ0848D15-ND
|
DigiKey | DC DC CONVERTER +/-15V 8W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.8500 | Buy Now |
DISTI #
209-JCJ0848D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 8WATT, DUAL OUTPUT RoHS: Compliant | 0 |
|
$24.0100 / $27.5000 | Order Now |
DISTI #
70810037
|
RS | DC-DC Converter, +/-15V 8W | XP Power JCJ0848D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3400 / $25.8900 | RFQ |
DISTI #
JCJ0848D15
|
TME | Converter: DC/DC, 8W, Uin: 36÷72VDC, Uout: 15VDC, Uout2: 15VDC, DIP24 Min Qty: 1 | 0 |
|
$27.2400 / $36.9700 | RFQ |
Part Details for JCJ0848D15
JCJ0848D15 CAD Models
JCJ0848D15 Part Data Attributes
|
JCJ0848D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCJ0848D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 227.25W, Hybrid, METAL, DIP-24/8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 227.25 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |